Eaton NON-2

Fuse Class K5 2A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
$ 14.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NON-2.

Sager Electronics

Datasheet2 pages23 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Littelfuse032602.5HXP
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
Schurter0034.2520
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Schurter3404.2420.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 2.5 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Littelfuse022902.5HXP
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton NON-2 provided by its distributors.

Fuse Class K5 2A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
NON Series One Time 250 V 2 A Ø 14.2 x 50.8 mm General Purpose Fuse
Fuse; Class K5/H; Non-current limiting; 250VAC; Ferrule; 2A
Electric Fuse, 2A, 250VAC, 125VDC, 50000A (IR), Inline/holder
FUSES; FUSE TYPE: ONE TIME; SERIES: NON SERIES; CURRENT RATING: 2A
Fuse; 2 A; 250 VAC; 2 in.; 0.56 in.; Bussmann
Eaton Corporation Ctn Of 10 - Buss One Time Fuse
ONE TIME FUSE - LOW VOLTAGE - NORTH AMERICAN DIVISION
Industrial & Electrical Fuses 250VAC 2A ONE TIME F USE
Eaton Bussmann Low Voltage - NA NON-2 - NON-2
Medium/Normal Blow 2A , 50.8mm
NON-2, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN NON-2 Low Voltage Fuse, 2A, Class K5, NON, 250VAC. More details: Low Voltage Fuse, 2 Fuse Amps, Nonindicating, NON Series, 250VAC/125VDC Voltage Rating, Fast Acting, Single Element, Class K5, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 50kA at 250VAC, 50kA at 125VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz OT, Standards CE, UL Listed, Guide JDDZ, File E4274, STD 248-9, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON2