Eaton MDL-7

1/4 inch X 1 1/4 inch glass time delay fuse 7 amps-other MDL's available-ask us!
$ 4.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-7.

IHS

Datasheet2 pages27 years ago

Electro Sonic

Peerless Electronics

Gerber

Newark

Inventory History

3 month trend:
+111%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.19
$ 2.833
$ 2.833
Stock
29,063
17,085
17,085
Authorized Distributors
6
6
6
Current Rating
7 A
7 A
7 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
32 V
250 V
250 V
Mount
-
Clip, Holder, Panel
Clip, Holder, Panel

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Eaton MDL-7 provided by its distributors.

1/4 inch X 1 1/4 inch glass time delay fuse 7 amps-other MDL's available-ask us!
Electric Fuse, Time Delay Blow, 7A, 250VAC, 32VDC, 200A (IR), Inline/holder, 3AG
Buss Small Dimension Fuse Slow Blow/Cooper Bussmann |Eaton Bussmann MDL-7
Fuse Miniature 7A 250V Slow Blow 2-Pin Cartridge Holder

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL7