Eaton MDA-1/2

Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
$ 1.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDA-1/2.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages26 years ago

Electro Sonic

Newark

Gerber

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.99
$ 0.893
Stock
9,782
61,088
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
125 V
Mount
-
Holder, Surface Mount

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Schurter0001.2502
Fuse, Cartridge, Time Delay, 630 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse; Cylinder; Time Lag; 0.5A; Dims 0.197x0.788; Glass; Cartridge; 250VAC; Panel/Clip
Fuse Miniature Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL

Descriptions

Descriptions of Eaton MDA-1/2 provided by its distributors.

Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse, Cartridge, Time Delay, 500 mA, 250 VAC, 6.35mm x 31.75mm, 1/4" x 1-1/4"", MDA"
Electric Fuse, Time Delay Blow, 12A, 250VAC, 250VDC, 750A (IR), Inline/holder, 3AB
MDA-1-2 - Bussmann Edison MDA-1/2 BUSS SMALL DIMENSION FUSE SLOW BLOW MDA12
Fuse Miniature 0.5A 250V Slow Blow 2-Pin Cartridge Holder
FUSE, CARTRIDGE, 12A 6.3X32MM TIME DELAY; Voltage Rating VAC:250V; Fuse Current:12A; Breaking Capacity:750A @ 250VAC / 10kA @ 125VAC; Fuse Size Code:3AG; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Time Delay

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDA 1/2
  • MDA-1-2
  • MDA-1/2A
  • MDA-12
  • MDA-12A
  • MDA1/2
  • MDA1/2A
  • MDA12
  • MDA12A