Eaton LPS-RK-8/10SP

Electric Fuse, Time Delay Blow, 0.8A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 84.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-8/10SP.

IHS

Datasheet4 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonC14G1
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 1A GG 690V - C14G1
EatonC14M1
BUSSMANN 14 X 51 MM CYLINDRICAL/FERRULE FUSE, RATED AT 690 VOLTS AC, 80 KA BREAKING CAPACITY
Schurter7022.0850
Fuse, Cartridge, Very Fast Acting, 1 A, 660 VAC, 6.3mm x 32mm, 0.25" x 1.26"", A12FA 660V"
EatonWCF1RN
Fuse Class CF 1A 690V Fast 2-Pin Faston Panel Mount Carton
FUSE, ULTRA RAPID, 1A
Littelfuse0FLQ001.T
Fuse Midget Slow Blow Acting 1A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL

Descriptions

Descriptions of Eaton LPS-RK-8/10SP provided by its distributors.

Electric Fuse, Time Delay Blow, 0.8A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class RK1 0.8A 600V Slow Blow 2-Pin Cartridge Holder Carton
Industrial & Electrical Fuses 600V .8A Dual Element Time Delay
Class-RK1 Time Delay Fuse 8/10A 300kA IR
Eaton Corporation Ctn Of 10 - Low-Peak Dual Element
Low-Peak Dual Element |Eaton Bussmann LPS-RK-8/10SP
FUSE - RK1 600VAC/300VDC TD UL
COOPER BUSSMANN LPS-RK-8/10SP Fuse, RK1, LPS-RK-SP, 8/10A, 600VAC/300VDC. More details: Fuse, 8/10 Fuse Amps, Nonindicating, LPS-RK-SP Series, Voltage Rating 600VAC/300VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Cylindrical, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 125VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS-RK-8-10SP
  • LPS-RK-810SP
  • LPS-RK8/10SP