Eaton LPS-RK-125SP

UL Class Fuse, RK1 Class, LPS-RK-SP Series, Time-Delay, 125A, 600V AC, Non-Indicating
$ 455.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-125SP.

IHS

Datasheet3 pages23 years ago
Datasheet3 pages0 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FWP Series Fast-Acting 700 V 150 A Ø 38.1 x 129.29 mm High Speed Fuse
Eaton160FEE
160FEE - Bussmann Edison 160FEE 160A 690V AC TYPE T FUSE
Eaton160EET
series high speed British standard fuse, Double barrel, 160A, 690 VAC/500 VDC (IEC)
Electric Fuse, Very Fast Blow, 160A, 700VAC, 200000A (IR), Inline/holder
LittelfuseL70S150.V
Electric Fuse, Very Fast Blow, 150A, 700VAC, 650VDC, 200000A (IR), Inline/holder
MersenF215170
Fuse Base, 690 V, 690 V, 160 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Na

Descriptions

Descriptions of Eaton LPS-RK-125SP provided by its distributors.

UL Class Fuse, RK1 Class, LPS-RK-SP Series, Time-Delay, 125A, 600V AC, Non-Indicating
Electric Fuse, Time Delay Blow, 1.25A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE, TIME DELAY, 125A, 600VAC/300VDC; Product Range:Low-Peak LPS-RK Series; Fuse Current:125A; Voltage Rating VAC:600V; Voltage Rating VDC:300V; Fuse Size Metric:-; Fuse Size Imperial:-; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS-RK-1.25SP
  • LPS-RK125SP
  • LPSRK125SP