Mersen F215170

Fuse Base, 690 V, 690 V, 160 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Na
$ 61.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen F215170.

element14 APAC

Datasheet2 pages26 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.13%

Related Parts

MersenT331079
Fuse Holder, 690 V, 690 V, 125 A, Cartridge Fuse Holder, Screw, 1
MersenZ217211
FUSE HOLDER, NH SYSTEM, CERAMIC,1P, SIZE 00-E,690VAC,160A, SCREW MOUNTING

Descriptions

Descriptions of Mersen F215170 provided by its distributors.

Fuse Base, 690 V, 690 V, 160 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Na
FUSE HOLDER, NH SYSTEM, PLASTIC, TYPE EP,1P, SIZE 00,690VAC,440VDC,12W, SCREW, SCREW
FUSE BASE, NH 00; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 160A; Fuse Size Held: -; Holder Terminals: Screw; No. of Fuses: 1Fuses; Product Range: -; Voltage Rating VAC: 690V; Voltage Rating V DC: 690V; SVHC: No SVHC

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • 969096