Eaton LPN-RK-8/10SP

Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 125VDC, 300000A (IR), Inline/holder
$ 48.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-8/10SP.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse80711000440
Electric Fuse, Time Lag Blow, 1A, 300VAC, 100A (IR), Through Hole
Littelfuse80711000000
Electric Fuse, Time Lag Blow, 1A, 300VAC, 100A (IR), Through Hole
Schurter3403.0274.23
SMD-Fuse 5.3 x 16 mm, 1 A, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0274.23
Schurter3403.0274.11
Fuse Chip Slow Blow Acting 1A 277V SMD Solder Pad 15.4 X 5.35 X 5.35mm Ceramic Bag UL/VDE
Bel FuseRST 1
Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0001.2504
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"

Descriptions

Descriptions of Eaton LPN-RK-8/10SP provided by its distributors.

Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 125VDC, 300000A (IR), Inline/holder
Fuse Class RK1 0.8A 250V Slow Blow 2-Pin Clip Holder
Industrial & Electrical Fuses 250V .8A Dual Element Time Delay
Class-RK1 Time Delay Fuse 8/10A 300kA IR
Eaton Corporation Ctn Of 10 - Low Peak Dual Element
Low Peak Dual Element |Eaton Bussmann LPN-RK-8/10SP
FUSE - RK1 250VAC/125VDC TD UL
COOPER BUSSMANN LPN-RK-8/10SP Fuse, RK1, LPN-RK-SP, 8/10A, 250VAC/125VDC. More details: Fuse, 8/10 Fuse Amps, Nonindicating, LPN-RK-SP Series, Voltage Rating 250VAC/125VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Cylindrical, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 125VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPN-RK-8-10SP
  • LPN-RK-8/10-SP
  • LPN-RK-810SP
  • LPN-RK8/10SP