Eaton LPN-RK-6SP

Fuse Class RK1 Slow Blow Acting 6A 250V Holder Clip Melf 14.22 X 50.8mm CE/CSA/UL
$ 41.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-6SP.

IHS

Datasheet4 pages7 years ago
Datasheet2 pages23 years ago
Datasheet3 pages0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-8.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80716300440
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Schurter3403.0282.11
Electric Fuse, Time Lag Blow, 6.3A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0282.23
Fuse Chip Slow Blow Acting 6.3A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse80715000000
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole

Descriptions

Descriptions of Eaton LPN-RK-6SP provided by its distributors.

Fuse Class RK1 Slow Blow Acting 6A 250V Holder Clip Melf 14.22 X 50.8mm CE/CSA/UL
Electric Fuse, Time Delay Blow, 6A, 250VAC, 125VDC, 300000A (IR), Inline/holder
UL Class Fuse, RK1 Class, Time-Delay, 6A, 250V AC, Non-Indicating
Industrial & Electrical Fuses 250V 6A Dual Element Time Delay
Class-RK1 Time Delay Fuse 6A 300kA IR
Eaton Bussmann Low Voltage - NA LPN-RK-6SP - LPN-RK-6SP
Eaton Corporation Ctn Of 10 - Low Peak Dual Element
FUSE - RK1 250VAC/125VDC TD UL
250V 250V Time Delay/Slow Blow 6A , 50.8mm
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPN-RK6SP
  • LPNRK6SP