Eaton LPN-RK-450SP

Electric Fuse, Time Delay Blow, 450A, 250VAC, 250VDC, 300000A (IR), Inline/holder
$ 764.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-450SP.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseLA30QS5504
Semi Conductor Fuse 300Vac 550A/Box |Littelfuse LA30QS5504
LittelfuseLA30QS5004
Semi Conductor Fuse 300Vac 500A/Box |Littelfuse LA30QS5004
LittelfuseLA30QS4004
Semi Conductor Fuse 300Vac 400A/Box |Littelfuse LA30QS4004
EatonJJN-500
Electric Fuse, Very Fast Blow, 500A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Electric Fuse, Time Delay Blow, 500A, 250VAC, 250VDC, 200000A (IR), Inline/holder
Electric Fuse, Time Delay Blow, 500A, 250VAC, 250VDC, 300000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPN-RK-450SP provided by its distributors.

Electric Fuse, Time Delay Blow, 450A, 250VAC, 250VDC, 300000A (IR), Inline/holder
Fuse Class RK1 450A 250V Slow Blow 2-Pin Clip Holder Carton
Industrial & Electrical Fuses 250V 450A Dual Element Time Delay
Class-RK1 Time Delay Fuse 450A 300kA IR
Low Peak Dual Element |Eaton Bussmann LPN-RK-450SP
FUSE - RK1 250VAC/250VDC TD UL
Eaton Corporation Low Peak Dual Element

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPN-RK450SP