What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton JJN-500

Electric Fuse, Very Fast Blow, 500A, 300VAC, 160VDC, 200000A (IR), Inline/holder
$ 405.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JJN-500.

IHS

Datasheet2 pages22 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseL25S600.V
200V 250V Quick fuse Cartridge 600A Bracket mounting,threaded mounting 40.5mm(Length)
EatonJJN-600
Electric Fuse, Very Fast Blow, 600A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Eaton315LMT
315LMT - Bussmann Edison 315LMT 315AMP 240V AC BS88 FUSE
LittelfuseJLLN600.X
Electric Fuse, Fast Blow, 600A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseL25S500.V
Electric Fuse, Very Fast Blow, 500A, 250VAC, 200VDC, 200000A (IR), Inline/holder
Eaton630LMMT
Fuse, Industrial / Power, Class aR, 630 A, 250 VAC, 150 VDC, 83.5mm x 82.5mm x 38.1mm

Descriptions

Descriptions of Eaton JJN-500 provided by its distributors.

Electric Fuse, Very Fast Blow, 500A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Fuse Class T 500A 300V Very Fast 2-Pin Tap Bolt Carton
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE - JJN-500
Industrial & Electrical Fuses 300V 500A Very Fast Acting T-Tron
Fuse Class T; Very Fast Acting; 300 Vac; 500A
FUSE CRTRDGE 500A 300VAC/160VDC
COOPER BUSSMANN JJN-500 Fuse, 500A, Class T, JJN, 300VAC/160VDC. More details: Fuse, 500 Fuse Amps, Nonindicating, JJN Series, 300VAC/160VDC Voltage Rating, Fast Acting, Class T, Single Element, Body Material Melamine, Nonrejection, Bolt-On Body Style, Interrupt Rating 200kA at 300VAC, 20kA at 160VDC, Length 3-1/16 In., Diameter 1-1/4 In., Functionally Equal To Ferraz/Gould A3T, Littlefuse JLLN, Standards CE/UL-248-15 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJN500