Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FRN-R-500

Electric Fuse, Time Delay Blow, 500A, 250VAC, 250VDC, 200000A (IR), Inline/holder
$ 520.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-500.

IHS

Datasheet4 pages6 years ago
Datasheet3 pages23 years ago
Datasheet3 pages0 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseLA30QS6004
Semi Conductor Fuse 300Vac 600A/Box |Littelfuse LA30QS6004
LittelfuseLA30QS5504
Semi Conductor Fuse 300Vac 550A/Box |Littelfuse LA30QS5504
LittelfuseLA30QS6004TI
Semi Conductor Fuse 300Vac 600A/Box |Littelfuse LA30QS6004TI
EatonJJN-600
Electric Fuse, Very Fast Blow, 600A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 600A 250V Holder Cartridge 73.15 X 263.65mm Carton CSA/UL
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-600A

Descriptions

Descriptions of Eaton FRN-R-500 provided by its distributors.

Electric Fuse, Time Delay Blow, 500A, 250VAC, 250VDC, 200000A (IR), Inline/holder
Fuse Class RK5 500A 250V Slow Blow 2-Pin Lug Holder Carton
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
COOPER BUSSMANN FRN-R-500 Fuse, RK5, FRN-R, 500A, 250VAC/250VDC. More details: Fuse, 500 Fuse Amps, Nonindicating, Series FRN-R, Voltage Rating 250VAC/DC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 250VAC, 20kA at 125VDC, Length 10-3/8 In., Diameter 2-7/8 In., Functionally Equal To Ferraz/Gould TR, Littlefuse FLNR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R500
  • FRNR500