Eaton LPJ-30SPI

Fuse Class J Slow Blow Acting 30A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
$ 83.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-30SPI.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages12 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Eaton Bussmann Low Voltage NH NH FUSE 35AMP 690V SIZE 000 GG MGL - 35NHG000B-690
Fuse Class RK5 Slow Blow Acting 35A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
EatonSC-35
Fuse Class G Slow Blow Acting 35A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
LittelfuseJLLS035.T
Electric Fuse, Fast Blow, 35A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0JTD03.5T
Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseLSRK03.5TXID
Fus 600V T/D Cls Rk1 3-1/2A Indicator P/ Box |Littelfuse LSRK03.5TXID

Descriptions

Descriptions of Eaton LPJ-30SPI provided by its distributors.

Fuse Class J Slow Blow Acting 30A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 300000A (IR), Inline/holder
COOPER BUSSMANN LPJ-30SPI Fuse, 30A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 30 Fuse Amps, Indicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 300kA at 600VAC, Length 2-1/4 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ30SPI