Descriptions of Eaton FRS-R-35 provided by its distributors.
Fuse Class RK5 Slow Blow Acting 35A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
250V 600V Slow fuse Cartridge 35A base mount,standard mounting,box mount 139.7mm(Length)
Fuse;Cylinder;Time Lag;35A;Sz 30A;Class RK5;Dims 1.06x5.5";Fiberglass;Cartridge
Electric Fuse, Time Delay Blow, 35A, 600VAC, 250VDC, 200000A (IR), Inline/holder
FUSETRON DUAL ELEMENT FUSE CLASS RK5 - LOW VOLTAGE - NORTH AMERICAN DIVISION
FRS-R Series Ø 26.9 x 139.7 mm 600 V 35 A Dual Element Time Delay Fuse
FUSE, 35A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:35A; Voltage Rating VAC:600VAC; Voltage Rating VDC:250VDC; Fuse Size Metric:20.6mm x 127mm; Fuse Size Imperial:1-1/16" x 5-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
FUSE, 35A, 600V, TIME DELAY; Voltage Rat; FUSE, 35A, 600V, TIME DELAY; Voltage Rating VDC:250V; Voltage Rating VAC:600V; Fuse Current:35A; Blow Characteristic:Time Delay; Fuse Size Imperial:1.06" x 5.5"; Series:FRS-R; Current Rating:35A; Diameter:26.99mm; Fuse Leads:Unleaded
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
BUSSMANN FRS-R-35 Fuse, RK5, FRS-R, 35A, 600VAC/300VDC. More details: Fuse, 35 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 250VAC/DC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5-1/2 In., Diameter 1-1/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01