Eaton KTN-R-100

Electric Fuse, Fast Blow, 100A, 250VAC, 200000A (IR), Inline/holder
$ 352.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTN-R-100.

IHS

Datasheet2 pages23 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonJJN-125
Electric Fuse, Very Fast Blow, 125A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-110
Electric Fuse, Very Fast Blow, 110A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseLA30QS1254
Semi Conductor Fuse 300Vac 125A/Box |Littelfuse LA30QS1254
LittelfuseJLLN110.X
Electric Fuse, Fast Blow, 110A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN125.X
Electric Fuse, Fast Blow, 125A, 300VAC, 125VDC, 200000A (IR), Inline/holder
Electric Fuse, Time Delay Blow, 125A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton KTN-R-100 provided by its distributors.

Electric Fuse, Fast Blow, 100A, 250VAC, 200000A (IR), Inline/holder
Fuse Class RK1 100A 250V Fast 2-Pin Clip Holder
Limitron Fast Acting Fuse Class Rk1 |Eaton Bussmann KTN-R-100
Eaton Corporation Ctn Of 5 - Limitron Fast Acting Fuse Cla
Industrial & Electrical Fuses 250V 100A Fast Acting Limitron
Class-RK1 Fast Acting Fuse 100A 200kA IR
FUSE - RK1 250VAC/125VDC FA UL
KTN-R-100, EATON BUSSMAN ELECTRICAL
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTN-R100