Eaton FRN-R-125

Electric Fuse, Time Delay Blow, 125A, 250VAC, 125VDC, 200000A (IR), Inline/holder
$ 177.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-125.

IHS

Datasheet4 pages6 years ago
Datasheet3 pages23 years ago
Datasheet3 pages0 years ago

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+84.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonJJN-150
Electric Fuse, Very Fast Blow, 150A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN150.X
Electric Fuse, Fast Blow, 150A, 300VAC, 125VDC, 200000A (IR), Inline/holder
Eaton160LET
HIGH SPEED FUSE Electric Fuse, 160A, 240VAC, 150VDC, 200000A (IR), Inline/holder
150 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR
LittelfuseLNRK150.X
Fuse,150A,7-1/8 L,Melamine,Blade Body
LittelfuseFLNR150.X
Electric Fuse, Time Delay Blow, 150A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FRN-R-125 provided by its distributors.

Electric Fuse, Time Delay Blow, 125A, 250VAC, 125VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 125A 250V Holder Lug Carton
FUSE, DUAL ELEMENT, TIME-DELAY, 110 A, 250 VAC/125 VDC, 0.56 +/-0.008 IN.
UL Class Fuse, RK5 Class, Time-Delay, 125A, 250V AC, Non-Indicating
Industrial & Electrical Fuses 250V 125A Dual Elemtent Time Delay
FUSE CRTRDGE 125A 250VAC/125VDC
Eaton Bussmann Low Voltage - NA FRN-R-125 - FRN-R-125
Eaton Corporation Fusetron Dual-Element Class Rk5
FUSE, TIME DELAY, 125A, 250VAC/125VDC; Product Range:Fusetron FRN-R Series; Fuse Current:125A; Voltage Rating VAC:250V; Voltage Rating VDC:125V; Fuse Size Metric:-; Fuse Size Imperial:-; Blow Characteristic:Time Delay RoHS Compliant: No
FUSE - RK5 250VAC/125VDC TD UL
FRN-R-125, EATON BUSSMAN ELECTRICAL
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R125
  • FRNR-125
  • FRNR125