Eaton FWH-.250A6F

FWH-.250A6F Cooper Bussmann 0.25A 500V AC SEMI FUSE 6 X 32MM
$ 42.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-.250A6F.

IHS

Datasheet2 pages8 years ago
Datasheet1 page22 years ago
Datasheet2 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseKLKD.300T
Electric Fuse, Fast Blow, 0.3A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
LittelfuseKLKD.300H
Electric Fuse, Fast Blow, 0.3A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse Midget Fast Acting 0.3A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseIDSR.300T
Electric Fuse, Time Delay Blow, 0.3A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Fuse Midget Fast Acting 0.2A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Fast Blow, 0.2A, 500VAC, 500VDC, 10000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWH-.250A6F provided by its distributors.

FWH-.250A6F Cooper Bussmann 0.25A 500V AC SEMI FUSE 6 X 32MM
SEMICONDUCTOR FUSE, 0.25A, 500V AC, 6 X 32, FUSE-LINK, HIGH SPEED, 6X32MM, AR, UL
Fuse Miniature 0.25A 500V Holder 6 X 32mm Carton CSA/UL
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
Fuse, 250Ma, 500V, Ferrule, Fast Acting; Product Range:Fwh Series; Fuse Current:250Ma; Blow Characteristic:Fast Acting; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Voltage Rating Vdc:-; Voltage Rating Vac:500V Rohs Compliant: Yes |Eaton Bussmann FWH-.250A6F

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH--250A6F
  • FWH-250A6F
  • FWH250A6F