Eaton JKS-45

Fuse Class J Fast Acting 45A 600V Holder Cartridge 60.45 X 26.92mm Carton CSA/UL
$ 138.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JKS-45.

IHS

Datasheet4 pages8 years ago
Datasheet2 pages23 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-76.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse 50A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
Fuse Miniature 50A 700V 2-Pin Cartridge Holder Carton
EatonC22G50
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 50A GG 690 - C22G50
LittelfuseLA70QS5022F
Semi Conductor Fuse 690Vac 50A/Box |Littelfuse LA70QS5022F
MersenCMS141
Fuse Holder, 690 V, 690 V, 50 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Yes
LittelfuseL70S050.T
Electric Fuse, Very Fast Blow, 50A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton JKS-45 provided by its distributors.

Fuse Class J Fast Acting 45A 600V Holder Cartridge 60.45 X 26.92mm Carton CSA/UL
Electric Fuse, Fast Blow, 45A, 600VAC, 200VDC, 200000A (IR), Inline/holder
COOPER BUSSMANN JKS-45 Fuse, 45A, Class J, JKS, 600VAC. More details: Fuse, 45 Fuse Amps, Nonindicating, JKS Series, 600VAC Voltage Rating, Fast Acting, J Class, Single Element, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 2-3/8 In., Diameter 1-1/16 In., Functionally Equal To Ferraz/Gould A4J, Littelfuse JLS, Standards CE/UL-248-8 Guide JDDZ/CSA Class 1422-02
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JKS45