Eaton JKS-35

Fuse Class J Fast Acting 35A 600V Holder Cartridge 60.45 X 26.92mm Carton CSA/UL
$ 133.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JKS-35.

Future Electronics

Datasheet4 pages8 years ago
Datasheet2 pages23 years ago
Datasheet4 pages8 years ago
Datasheet1 page21 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse 40A 700V Holder Cartridge 14 X 51mm Carton
Fuse 40A 700V Holder Cartridge 22 X 58mm Carton CE/CSA/UL
EatonC22G40
Fuse, Cartridge, Fast Acting, gG / gL, 40 A, 690 VAC, 22mm x 58mm, 0.87" x 2.28"", C22G"
EatonC22M40
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 40A AM 690 - C22M40
LittelfuseLA70QS4022F
Semi Conductor Fuse 690Vac 40A/Box |Littelfuse LA70QS4022F
Littelfuse0SLC040.T
LITTELFUSE 0SLC040.T FUSE, 40A, 480V, MEDIUM TIME DELAY

Descriptions

Descriptions of Eaton JKS-35 provided by its distributors.

Fuse Class J Fast Acting 35A 600V Holder Cartridge 60.45 X 26.92mm Carton CSA/UL
JKS Series Fast-Acting 600 V 35 A Ø 26.29 x 60.45 mm Class J Cartridge Fuse
Electric Fuse, Fast Blow, 35A, 600VAC, 200VDC, 200000A (IR), Inline/holder
Fuse, Class J; Quick-Acting; 35 A; 175 VDC; 1.06 0.03 in.
FUSE, 35A, 600V, FAST ACTING; Product Range:LIMITRON JKS Series; Fuse Current:35A; Voltage Rating VAC:600VAC; Voltage Rating VDC:175VDC; Fuse Size Metric:-; Fuse Size Imperial:1-1/16" x 2-3/8"; Blow Characteristic:Fast Acting RoHS Compliant: No
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JKS35