Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWP-40A22F

Fuse 40A 700V Holder Cartridge 22 X 58mm Carton CE/CSA/UL
$ 123.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-40A22F.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages19 years ago

ARCEL Power Electronics

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseIDSR045.T
Electric Fuse, Time Delay Blow, 45A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseIDSR050.T
Electric Fuse, Time Delay Blow, 50A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Eaton Bussmann Low Voltage N.American FA, RK-5 50 A 600 AC/DC - PVS-R-50
Fuse Miniature 50A 700V 2-Pin Cartridge Holder Carton
Littelfuse0NLS050.T
Fuse, NLS Series, Fast-Acting, 600 V AC, Cylindrical
EatonKTK-30
Fuse Midget Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Eaton FWP-40A22F provided by its distributors.

Fuse 40A 700V Holder Cartridge 22 X 58mm Carton CE/CSA/UL
Fast Acting Semiconductor Cylindrical Fuse 40A 200kA IR AC
Electric Fuse, 40A, 700VAC, 500VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed Round body 40AMP 700V ac 22 X 58MM FERRULE - FWP-40A22F
Fuse 40A 700V 2-Pin Cartridge Holder
FUSE CARTRIDGE FAST BLOW HOLDER MOUNT 700VAC/DC 40A
40A FERRULE FUSE>(KR)(10) CARTON QTY
FUSE CARTRIDGE 40A 700VAC/500VDC
Specialty Fuses 660V 40Arms Semicond uctor
High Speed Fuses - Ferrule Fuses
FWP-40A22F, EATON BUSSMAN ELECTRICAL
FUSE, 40A, FAST ACTING; Product Range:FWP Series; Fuse Current:40A; Blow Characteristic:Fast Acting; Fuse Size Metric:22mm x 58mm; Fuse Size Imperial:7/8" x 2-9/32"; Voltage Rating VDC:500VDC; Voltage Rating VAC:700VAC RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWP 40A22F
  • FWP40A22F