Littelfuse 0SLC040.T

Littelfuse 0SLC040.T Fuse, 40A, 480V, Medium Time Delay
$ 13.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0SLC040.T.

Newark

Datasheet1 page9 years ago

Farnell

Electro Sonic

Master Electronics

Fuses Unlimited

Inventory History

3 month trend:
+40.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseCY14X51M50
CY14X51M50 - Littelfuse EURO 14x51mm CYLINDRICAL TIME-LAG FUSE AMP Size: 50, Voltage: 500VAC
LittelfuseCY14X51G50
Electric Fuse, Fast Blow, 50A, 400VAC, 120000A (IR), Inline/holder, 14X51mm
Littelfuse0SLC050.T
Fuse Class RK1 Slow Blow Acting 50A 480V Holder Cartridge 10.3 X 57.2mm CSA/QPL/UL
MersenE211558
Industrial / Power Fuse, 500 V, 50 A, 14mm x 51mm, 0.55" x 2"
MersenZ219235
Electric Fuse, 50A, 500VAC, 250VDC, 120000A (IR), Inline/holder
EatonBA050A
FUSE, HRC, 50A; Product Range:BAO Series; Fuse Current:50A; HRC Fuse Case Style:Bolted Tag; Voltage Rating VDC:-; Voltage Rating VAC:550VAC RoHS Compliant: Yes

Descriptions

Descriptions of Littelfuse 0SLC040.T provided by its distributors.

LITTELFUSE 0SLC040.T FUSE, 40A, 480V, MEDIUM TIME DELAY
Electric Fuse, Medium Blow, 40A, 100000A (IR)
Fuse,40A,Cylindrical Body,13/32 dia.
FUSE CARTRIDGE 40A 480VAC/170VDC
170V 480V Cartridge 40A , 57.2mm
Fuse, 40A, 480V, Medium Time Delay; Product Range:Powr-Gard Slc Series; Fuse Current:40A; Voltage Rating Vac:480V; Voltage Rating Vdc:170V; Fuse Size Metric:10.3Mm X 57.2Mm; Fuse Size Imperial:13/32" X 2-1/4" Rohs Compliant: Yes |Littelfuse 0SLC040.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN