Eaton JJS-80

Fuse Class T Very Fast Acting 80A 600V Bolt Tap Carton CSA/UL
$ 111.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JJS-80.

Future Electronics

Datasheet2 pages22 years ago
Datasheet4 pages8 years ago

Sager Electronics

Electro Sonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
+72.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Eaton Bussmann High Speed Square Body 100A 690V IEC aR 000U/80 SQUAREBODY - 170M1317
Eaton Bussmann High Speed Square Body 100A 690V IEC aR 000/80 SQ BODY IND - 170M1367
Eaton100FE
100A 690V Ac Type T Fuse(100Fea = 100Fe) Rohs Compliant: Yes |Eaton Bussmann 100FE
LittelfuseL70S100.V
Electric Fuse, Very Fast Blow, 100A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S090.V
Electric Fuse, Very Fast Blow, 90A, 700VAC, 650VDC, 200000A (IR), Inline/holder
FUSE, GR, 100A

Descriptions

Descriptions of Eaton JJS-80 provided by its distributors.

Fuse Class T Very Fast Acting 80A 600V Bolt Tap Carton CSA/UL
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T - JJS-80
Fuse, Current-limiting, Small footprint, VFD line protection, 80 A, 5PK
FUSE, CLASS T, FAST ACTING, 80 A, 600 VAC, 0.75 IN. +/-0.04, 2.95 IN. +/-0.04
Electric Fuse, Very Fast Blow, 80A, 600VAC, 200000A (IR), Inline/holder
FUSE, 80A, 600VAC, 2.95" X 0.75"; Product Range:Limitron JJS Series; Fuse Current:80A; Voltage Rating VAC:600V; Voltage Rating VDC:-; Fuse Size Metric:-; Fuse Size Imperial:2.95" x 0.75"; Blow Characteristic:Fast Acting RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJS 80
  • JJS80