Eaton GMD-1A

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Automotive CSA/UL
$ 3.275
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMD-1A.

Farnell

Datasheet56 pages9 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+111%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Introduction Date2007-03-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80711250440
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Littelfuse80711250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter3403.0275.23
Electric Fuse, Time Lag Blow, 1.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole

Descriptions

Descriptions of Eaton GMD-1A provided by its distributors.

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Automotive CSA/UL
Electric Fuse, Time Delay Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Glass Tube; Time Delay; 250V AC; 1A
BUSSMANN GMD-1A FUSE, 250V, GLASS, TIME DELAY, SLOW BLOW, 5X20MM, 1AMP
Glass Fuse, GMD Series, Time-Delay, 1A, 250V AC, Non-Indicating, 35A at 250V AC, 10kA at 125V AC
GMD-1A - Bussmann Edison GMD-1A GMD 1A BUSS FUSE
Slow Glass Tube Fuse Series 1A 250V 5x20 U/C
FUSE, 1A, 250VAC, T, 5X20mm, GLASS
250V 12A2S Cartridge,Glass 1.25A 5mm*20mm
Cartridge Fuses 1 AMP 250V TIME DELAY
GLASS TUBE IR35A (250VAC) IR10,000 (125VAC)
Cartridge Fuse; Current Rating:1A; Fuse Size/Group:5 x 20 mm; Fuse Type:Time Delay; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Series:GMD; Voltage Rating:250V RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMD1A