Descriptions of Eaton GMC-2.5-R provided by its distributors.
Fuse Cartridge Medium Time Delay Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
Electric Fuse, Medium Time Delay Blow, 2.5A, 250VAC, 100A (IR), Inline/holder
Fuse Miniature Glass Tube; Medium Time Delay; 250V AC; 2.5A
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, GMC
Cartridge Fuse; Body Material:Glass; Current Rating:2.5A; Diameter:5mm; Fuse Size/Group:5 x 20 mm; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Length:20mm; Packaging:Bulk; Series:GMC; Voltage Rating:250V RoHS Compliant: Yes
COOPER BUSSMANN GMC-2.5-R Fuse, 2-1/2A, GMC, 250VAC, PK 5. More details: Fuse, 2-1/2A Fuse Amps, Indicating, GMC Series, 250VAC Voltage Rating, Time Delay, Single Element, Body Material Glass, Nonrejection, Body Style Cylindrical, Interrupt Rating 100A at 250VAC, 10kA at 125VAC, Length 20mm, Diameter 5mm, Functionally Equal To Ferraz/Gould GSC, Littelfuse 239, Standards CE, UL 248-14 Guide JDYX, CSA Certification Class 1422-01, Package Quantity 5