Eaton GMA-500MA

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
$ 0.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-500MA.

IHS

Datasheet56 pages9 years ago
Datasheet2 pages27 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.95
$ 1.81
$ 1.81
Stock
4,960
24,030
24,030
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
-
-
Mount
Through Hole
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-03-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Schurter0001.2502
Fuse, Cartridge, Time Delay, 630 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter3403.0272.23
Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse; Cylinder; Time Lag; 0.5A; Dims 0.197x0.788; Glass; Cartridge; 250VAC; Panel/Clip

Descriptions

Descriptions of Eaton GMA-500MA provided by its distributors.

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Electric Fuse, Fast Blow, 0.5A, 250Vac, 35A (Ir), Through Hole, 5X20Mm
Fuse Miniature 0.5A 250V Fast 2-Pin Cartridge Holder
GMA-500MA - Bussmann Edison GMA-500MA GMA 500mA BUSS FUSE
GLASS TUBE FUSE, 5X20, 500MA, FAST-ACTING, 250VAC, NICKEL-PLATED
BRASS ENDCAPS NORTH AMERICAN STANDARDS 5 PER PKG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA-500 MA
  • GMA500MA