Eaton GDC-32MA

Fuse Miniature Slow Blow Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL
$ 9.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GDC-32MA.

TME

Datasheet2 pages9 years ago

Sager Electronics

Electro Sonic

Newark

Gerber

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.32
$ 8.14
Stock
767
4,681
Authorized Distributors
6
6
Current Rating
32 mA
32 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.6000
Fuse Subminiature Fast Acting 0.04A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/cULus
Fuse Miniature Fast Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Slow Blow Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0218.040MXP
Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
Littelfuse0313.040HXP
Fuse Miniature Slow Blow Acting 0.04A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Eaton GDC-32MA provided by its distributors.

Fuse Miniature Slow Blow Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL
Electric Fuse, Time Delay Blow, 0.032A, 250VAC, 35A (IR), Inline/holder
Fuse Miniature Glass Tube; Time Delay; 250V AC; 32mA
Eaton Corporation Ctn Of 5 - Buss Small Dimension Fuse
BUSS SMALL DIMENSION FUSE | Eaton Electronics GDC-32MA
Glass Fuse, 32mA, 35A at 250V AC, 5 PK
250V 0.0051A2S Cartridge,Glass 32mA 5mm*20mm
FUSE, CARTRIDGE, 32mA, 5X20MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:32mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GDC Series; Diameter:5mm; Length:20mm RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDC32MA