Eaton GDC-3.15A

Fuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Automotive IMQ/UL
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GDC-3.15A.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages24 years ago

IHS

Electro Sonic

Sager Electronics

Jameco

Inventory History

3 month trend:
-6.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Littelfuse80714000000
Fuse Subminiature Slow Blow Acting 4A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Schurter0001.2510
Spt 5X20, 4 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter3403.0280.23
SMD-Fuse 5.3 x 16 mm, 4 A, T, 125 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0280.23
Schurter3403.0280.11
SMD-Fuse 5.3 x 16 mm, 4 A, T, 125 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0280.11
Fuse Slow Blow Acting 3.2A 300V Panel Mount Cartridge CE/CSA/UL

Descriptions

Descriptions of Eaton GDC-3.15A provided by its distributors.

Fuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Automotive IMQ/UL
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, GDC
Electric Fuse, Time Delay Blow, 3.15A, 250VAC, 35A (IR), Inline/holder
5Mm X 20Mm Glass Standard Time Delayfuse 5X20Mm Glass 250V, 3.15A Time Delay Rohs Compliant: No |Eaton Electronics GDC-3.15A
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDC 3.15A
  • GDC-3-15A
  • GDC3.15A