Eaton GDC-250MA

Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL
$ 7.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GDC-250MA.

TME

Datasheet2 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Gerber

Newark

Inventory History

3 month trend:
-18.18%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.59
$ 10.01
Stock
43,874
2,108
Authorized Distributors
6
6
Current Rating
250 mA
200 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Fuse, Cartridge, Time Delay, 300 mA, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, MDL
Fuse Miniature Fast Acting 0.3A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse0217.315MXP
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk

Descriptions

Descriptions of Eaton GDC-250MA provided by its distributors.

Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL
Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Inline/holder
Fuse Miniature Glass Tube; Time Delay; 250V AC; 250mA
5MM X 20MM GLASS STANDARD TIME DELAYFUSE 5X20MM GLASS 250V, .25A TIME DELAY ROHS COMPLIANT: NO
Eaton Corporation Ctn Of 5 - Buss Small Dimension Fuse
GLASS TUBE LOW BREAKING CAPACITY BRASS ENDCAPS IEC STANDARDS 5 PER PKG
Glass Fuse, 250mA, 35A at 250V AC, 5 PK
CARTRIDGE FUSE, T, 0.25A, 5.2 X 20MM
250V 0.265A2S Cartridge,Glass 250mA 5mm*20mm
Cartridge Fuses .25 AMP 250V TIME DELAY

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDC 250MA
  • GDC250MA