Eaton MDL-3/10-R

Fuse, Cartridge, Time Delay, 300 mA, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, MDL
$ 3.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-3/10-R.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+62.93%

CAD Models

Download Eaton MDL-3/10-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0218.315HXP
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Littelfuse0217.315MXP
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Eaton MDL-3/10-R provided by its distributors.

Fuse, Cartridge, Time Delay, 300 mA, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, MDL
Fuse Miniature Slow Blow Acting 0.3A 250V Holder Cartridge 6.4 X 31.7mm Glass CE/CSA/UL
Electric Fuse, Time Delay Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
FUSE, CARTRIDGE 0.3A; Voltage Rating VAC:250V; Fuse Current:300mA; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Blow Characteristic:Time Delay; Breaking Capacity:35A @ 250VAC / 10kA @ 125VAC; Fuse Type Blowing Characteristic:Time Delay

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL-3-10-R
  • MDL-3/10-R.
  • MDL-310-R
  • MDL3/10R
  • MDL310R