Eaton PVS-R-35

Eaton Bussmann Low Voltage N.American FA, RK-5 35 A 600 AC/DC - PVS-R-35
$ 89.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PVS-R-35.

Sager Electronics

Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cartridge Fuse, 800V/700V, 84A²S, 40A, Base Mount, Standard Mount, 50.8mm(L)
LittelfuseL70S040.T
Fuse Fast Blow 40A 650V/700V Bracket Mount, Threaded Mount, Hinged Mount 73mm(L)
LittelfuseLA70QS4022F
Semi Conductor Fuse 690Vac 40A/Box |Littelfuse LA70QS4022F
Cartridge Fuse 800V 700V 30A 58A²S Base Mount, Standard Mount, Box Mount 50.8mm L × 50.8mm H
Electric Fuse, 25A, 700VAC, 700VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
LittelfuseL70S025.T
Electric Fuse, Very Fast Blow, 25A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton PVS-R-35 provided by its distributors.

Eaton Bussmann Low Voltage N.American FA, RK-5 35 A 600 AC/DC - PVS-R-35
Electric Fuse, Fast Blow, 35A, 200000A (IR)
Industrial & Electrical Fuses FA, RK-5 35 A 600AC/DC
PVS-R-35, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN PVS-R-35 Solar Fuse, 35A, Class RK5, PVSR, 600VAC/DC. More details: Solar Fuse, 35 Fuse Amps, Nonindicating, PVS-R Series, 600VAC/DC Voltage Rating, Fast Acting, Single Element, RK5 Class, Fiberglass Body Material, Rejection, Body Style Cylindrical, Interrupt Rating 200kA AC, 20kA DC, Length 5-1/2 In., Diameter 1-1/16 In., Standards UL Std. 248-12, Class RK5, UL Listed, Guide JFGA, File E335324, Photovoltaic to UL 2579, CSA Component Certified C22.2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVSR35