Eaton FWP-225A

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWP-225A
$ 537.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-225A.

IHS

Datasheet6 pages4 years ago
Datasheet3 pages17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-9.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Eaton Bussmann High Speed Square Body FUSE 250A 750V DC 000FU/70 AR CU - 170M1760
FWH Series Fast-Acting 500 V 250 A Ø 38.1x110.2 mm Ferrule Style High Speed Fuse
FUSES; FUSE TYPE: HIGH SPEED SEMICONDUCTOR; SERIES: FWP SERIES FUSE, CURRENT RATING: 250A
LittelfuseL70S250.V
Electric Fuse, Very Fast Blow, 250A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseIDSR250.X
Electric Fuse, Time Delay Blow, 250A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Littelfuse0JTD250.X
Electric Fuse, Time Delay Blow, 250A, 600VAC, 500VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWP-225A provided by its distributors.

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWP-225A
Electric Fuse, 225A, 700VAC, 700VDC, 200000A (IR), Inline/holder
Fuse 225A 700V 2-Pin Tap Bolt Carton
Semiconductor Cylindrical Fuse Fast Acting
FUSE CARTRIDGE 225A 700VAC/VDC
Specialty Fuses 700V 225Arms Semiconductor
FWP-225A, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN FWP-225A Fuse, 225A, FWP, 700VAC/DC. More details: Fuse, 225 Fuse Amps, Nonindicating, FWP Series, 700VAC/DC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 700VAC, 50kA at 700VDC, Length 5-3/32 In., Diameter 2 In., Functionally Equal To Ferraz/Gould A70P, Littelfuse L70S, Standards CE, UL Recognized, CSA Certified
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWP225A