Eaton FWH-250A

FWH Series Fast-Acting 500 V 250 A Ø 38.1x110.2 mm Ferrule Style High Speed Fuse
$ 312.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-250A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Electro Sonic

ARCEL Power Electronics

Jameco (USA)

Future Electronics

Inventory History

3 month trend:
-82.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Barrier Strip Terminal Block, 310A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
FWH Series Fast-Acting 500 V 300 A Ø 38.1x110.2 mm Ferrule Style High Speed Fuse
Littelfuse0NLS175.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade
LittelfuseIDSR200.X
Electric Fuse, Time Delay Blow, 200A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseIDSR175.X
Electric Fuse, Time Delay Blow, 175A, 600VAC, 600VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWH-250A provided by its distributors.

FWH Series Fast-Acting 500 V 250 A Ø 38.1x110.2 mm Ferrule Style High Speed Fuse
FUSE, 250A, 500V, BLADE, FAST ACTING; Product Range:FWH Series; Fuse Current:250A; Blow Characteristic:Fast Acting; Fuse Size Metric:38.1mm x 53mm; Fuse Size Imperial:1.5" x 2.09"; Voltage Rating VDC:500VDC; Voltage Rating VAC:500VACRoHS Compliant: Yes
COOPER BUSSMANN FWH-250A Fuse, 250A, FWH, 500VAC/DC. More details: Fuse, 250 Fuse Amps, Nonindicating, FWH Series, 500VAC/DC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 500VAC, 50kA at 500VDC, Length 4-11/32 In., Diameter 1-1/2 In., Functionally Equal To Ferraz/Gould A50P, Littelfuse L50S, Standards CE, UL Recognized, CSA Certified
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH250A