Littelfuse 0JTD250.X

Electric Fuse, Time Delay Blow, 250A, 600VAC, 500VDC, 200000A (IR), Inline/holder
$ 397.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0JTD250.X.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Sager Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
-54.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseL70S300.V
Electric Fuse, Very Fast Blow, 300A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseIDSR300.X
Electric Fuse, Time Delay Blow, 300A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Eaton315FM
HIGH SPEED FUSE Electric Fuse, 315A, 690VAC, 350VDC, 200000A (IR), Inline/holder
Eaton315MT
Electric Fuse, 315A, 690VAC, 350VDC, 200000A (IR), Inline/holder
Eaton280MT
Electric Fuse, 280A, 690VAC, 350VDC, 200000A (IR), Inline/holder
LittelfuseL70S225.V
Electric Fuse, Very Fast Blow, 225A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0JTD250.X provided by its distributors.

Electric Fuse, Time Delay Blow, 250A, 600VAC, 500VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS J, 600V AC/500V DC, 250A, JTD SERIES
INDICATOR POWR-PRO CLASS J FUSES 600 VAC . TIME DELAY . 8/10-600 AMPERES
Fuse,250A,Melamine,JTD Series,3-3/8L
FUSE CRTRDGE 250A 600VAC/500VDC
Fus 600V T/D Class J 250A/ Box |Littelfuse 0JTD250.X
FUSE, TIME DELAY, CLASS J, 250A; Product Range:-; Fuse Current:250A; Voltage Rating VAC:600VAC; V DC:500VDC; Size Metric:54mm x
POWER 250A 600VAC slow Class J
Littelfuse 0JTD250.X POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: 0JTD250.X. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Non-Indicating, 250 A, 600 VAC/500 VDC, 200/20 kA Interrupt, Class: J, Knife Blade Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 2 in Dia x 7-1/8 in L Body. Additional Description: LTFS-JTD250 0JTD250.X FUS 600V T/D CLASS J 250A FUSES 250 AMP SIZE. Catalog Description: JTD250 is a Class J fuse with an ampere rating of 250 and knife-blade style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN