Eaton FWP-100A22FI

Eaton Bussmann High Speed Round body 100A 600V 22X58 INDICATED 22 X 58MM - FWP-100A22FI
$ 224.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-100A22FI.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

ARCEL Power Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0NLS110.X
Fus 600V O/T Class K5 110A/ Box |Littelfuse 0NLS110.X
Littelfuse0NLS125.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade
LittelfuseIDSR110.X
Electric Fuse, Time Delay Blow, 110A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Solar Fuse, PVS-R Series, 125A, Fast-Acting, 600V AC, Cylindrical
FWH Series Fast-Acting 500 V 125 A Ø29.36x46.63 mm Ferrule Style High Speed Fuse
Fuse Limiter 125A 690V 2-Pin Tap Bolt

Descriptions

Descriptions of Eaton FWP-100A22FI provided by its distributors.

Eaton Bussmann High Speed Round body 100A 600V 22X58 INDICATED 22 X 58MM - FWP-100A22FI
Electric Fuse, 100A, 700VAC, 500VDC, 200000A (IR), Inline/holder
Fuse Class CC 100A 700V 2-Pin Cartridge Holder
FUSE CARTRIDGE FAST BLOW HOLDER MOUNT 700V 100A
Eaton Corporation Ctn Of 10 - 100A 600V 22X58 Indicated 22
Specialty Fuses 100A 700V 22X58 INDICATED
FUSE CRTRDGE 100A 700VAC/500VDC
High Speed Fuses - Ferrule Fuses
FWP-100A22FI, EATON BUSSMAN ELECTRICAL
100A 700VAC UL 22X58MM INDICAT

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWP 100A22FI
  • FWP100A22FI