Eaton FWH-125B

FWH Series Fast-Acting 500 V 125 A Ø29.36x46.63 mm Ferrule Style High Speed Fuse
$ 235.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-125B.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0NLS150.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade
Solar Fuse, PVS-R Series, 150A, Fast-Acting, 600V AC, Cylindrical
LittelfuseIDSR150.X
Electric Fuse, Time Delay Blow, 150A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Littelfuse0JTD150.XXID
Electric Fuse, Time Delay Blow, 150A, 600VAC, 500VDC, 200000A (IR), Inline/holder
Solar Fuse, PVS-R Series, 100A, Fast-Acting, 600V AC, Cylindrical
Eaton Bussmann Low Voltage N.American FA, RK-5 90 A 600 AC/DC - PVS-R-90

Descriptions

Descriptions of Eaton FWH-125B provided by its distributors.

FWH Series Fast-Acting 500 V 125 A Ø29.36x46.63 mm Ferrule Style High Speed Fuse
FUSE, 125A, 500V, BLADE, FAST ACTING; Vo; FUSE, 125A, 500V, BLADE, FAST ACTING; Voltage Rating VDC:500V; Voltage Rating VAC:500V; Fuse Current:125A; Fuse Size Imperial:1.156" x 1.836"; Series:FWH; Blow Characteristic:Fast Acting; Current Rating:125A
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
COOPER BUSSMANN FWH-125B Fuse, 125A, FWH, 500VAC/DC. More details: Fuse, 125 Fuse Amps, Nonindicating, FWH Series, 500VAC/DC Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 500VAC, 50kA at 500VDC, Length 3-5/8 In., Diameter 1-5/32 In., Functionally Equal To Ferraz/Gould A50P, Littelfuse L50S, Standards CE, UL Recognized, CSA Certified

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH 125B
  • FWH125B