Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 125M14-660

Fuse Limiter 125A 690V 2-Pin Tap Bolt
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 125M14-660.

IHS

Datasheet1 page28 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseL50S150.V
450V 500V Quick fuse Cartridge 150A Bracket mounting,threaded mounting 54mm(Length)
FWH Series Fast-Acting 500 V 150 A Ø29.36x46.63 mm Ferrule Style High Speed Fuse
Eaton160FEE
Eaton Fast Blow Fuse, Eaton Bussmanseries, 160ACurrent, 500 V dc, 690V AC, 94mmtotal length
EatonFWP-90B
Fast Acting Semiconductor Cylindrical Fuse 90A 200kA IR AC
LittelfuseJLLS150.X
Electric Fuse, Fast Blow, 150A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseL50S125.V
Electric Fuse, Very Fast Blow, 125A, 500VAC, 450VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 125M14-660 provided by its distributors.

Fuse Limiter 125A 690V 2-Pin Tap Bolt
Electric Fuse, 125A, 660VAC, 400VDC, Inline/holder
FUSE INDUST 125A 660V BS88
Specialty Fuses 125A 660VAC/400VDC
125AMP 660V AC / 400V DC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN