Eaton FWH-35A

Fast Acting Semiconductor Cylindrical Fuse 35A 200kA IR AC
$ 166.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-35A.

Sager Electronics

Datasheet2 pages24 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseLVSP0040T
Electric Fuse, 40A, 600VAC, 200000A (IR), Inline/holder
EatonKTK-40
Fuse Midget Fast Acting 40A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Eaton Bussmann Low Voltage N.American FA, RK-5 40 A 600 AC/DC - PVS-R-40
EatonFCF40RN
FUSE, FAST ACTING, 40A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V;
LittelfuseIDSR040.T
Electric Fuse, Time Delay Blow, 40A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseIDSR045.T
Electric Fuse, Time Delay Blow, 45A, 600VAC, 600VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWH-35A provided by its distributors.

Fast Acting Semiconductor Cylindrical Fuse 35A 200kA IR AC
Buss High Speed Fuse Rohs Compliant: No |Eaton Bussmann FWH-35A
Fuse HRC 35A 500V 2-Pin Tap Bolt Carton
Specialty Fuses 500VAC 35A High Speed Fuse
Eaton Corporation Buss High Speed Fuse
FUSE-SEMI N. AMER STYLE 500VAC
FWH-35A, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN FWH-35A Fuse, 35A, FWH, 500VAC/DC. More details: Fuse, 35 Fuse Amps, Nonindicating, FWH Series, 500VAC/DC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 500VAC, 50kA at 500VDC, Length 3-3/16 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould A50P, Littelfuse L50S, Standards CE, UL Recognized, CSA Certified

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH 35A
  • FWH35A