Littelfuse IDSR030.T

Electric Fuse, Time Delay Blow, 30A, 600VAC, 600VDC, 200000A (IR), Inline/holder
$ 17.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IDSR030.T.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-27.27%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
Fuse 25A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
LittelfuseL70S025.T
Electric Fuse, Very Fast Blow, 25A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S030.T
Electric Fuse, Very Fast Blow, 30A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseNH00CG35
Electric Fuse, 35A, 500VAC, 440VDC, 120000A (IR), Inline/holder
MersenRS32H (B)
FUSE CARRIER, A2, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:32A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC

Descriptions

Descriptions of Littelfuse IDSR030.T provided by its distributors.

Electric Fuse, Time Delay Blow, 30A, 600VAC, 600VDC, 200000A (IR), Inline/holder
FUSE 600VAC/DC T/D IND RK5 30A
FUSE - RK5 600VAC/600VDC TD UL
Indicating Fuse; Alarm Indicating Fuse Type:Window; Fuse Current:30A; Product Range:Idsr Series; Voltage Rating Vac:600V; Voltage Rating Vdc:600V; Blow Characteristic:Time Delay Rohs Compliant: No |Littelfuse IDSR030.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN