Eaton HEB-AA

Cartridge In Line Fuse Holder, 1 Fuse, 30 A, 600 VAC, 13/32" x 1-1/2"", 10mm x 38mm, Crimp"
$ 63.641
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HEB-AA.

IHS

Datasheet2 pages25 years ago

Sager Electronics

Electro Sonic

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-83.88%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
Fuse 25A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
FUSE, HIGH SPEED, CYLINDER, 30A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
MersenRS32H (B)
FUSE CARRIER, A2, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:32A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
LittelfuseKLKD030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm

Descriptions

Descriptions of Eaton HEB-AA provided by its distributors.

Cartridge In Line Fuse Holder, 1 Fuse, 30 A, 600 VAC, 13/32" x 1-1/2"", 10mm x 38mm, Crimp"
series HEB inline fuse holder 30 A Single-pole Loadside: Copper crimp #8-16, 10PK
FUSEHOLDER, FOR 10.3X38mm FUSES; Fuse Holder Type:Cartridge In Line Holder; Current:30A; Size Held:13/32" x 1-1/2", 10mm 38mm, 5AG;
FUSEHOLDER, WATERPROOF, 10X38MM; Voltage Rating VAC:600V; Fuse Current:30A; Fuseholder Type:In-Line; Terminal Type:Copper Crimp; No. of Fuses:1; Fuse Size Metric:10 x 38mm; Fuse Size Imperial:13/32 x 1.1/2"; Series:HEB; SVHC:No SVHC (18-Jun-2010); Approval Category:UL Recognised; Approval Bodies:CSA, CE; Current Rating:30A; Mounting Type:In-Line; No. of Poles:1; Range:13/32" x 1½" (10mm x 38mm); Standard:Water-Resistant; Wire Size AWG Max:8AWG; Wire Size AWG Min:12AWG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEB-AA..
  • HEBAA