Descriptions of Eaton FRN-R-75 provided by its distributors.
Electric Fuse, Time Delay Blow, 75A, 250VAC, 125VDC, 200000A (IR), Inline/holder
COOPER BUSSMANN FRN-R-75 Fuse, RK5, FRN-R, 75A, 250VAC/125VDC. More details: Fuse, 75 Fuse Amps, Nonindicating, Series FRN-R, Voltage Rating 250VAC/DC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 250VAC, 20kA at 125VDC, Length 5-7/8 In., Diameter 1-1/16 In., Functionally Equal To Ferraz/Gould TR, Littlefuse FLNR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01