Eaton FRN-R-7

Electric Fuse, Time Delay Blow, 7A, 250VAC, 125VDC, 200000A (IR), Inline/holder
$ 28.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-7.

IHS

Datasheet6 pages10 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2513
Spt 5X20, 8 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2713.11
Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Schurter0001.2513.PT
Electric Fuse, Time Lag Blow, 8A, 250VAC, 150VDC, 1000A (IR), Through Hole, 5.4x22.5mm
LittelfuseJLLN006.T
Electric Fuse, Fast Blow, 6A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonGRF-8
Fuse Slow Blow Acting 8A 300V Panel Mount Cartridge 57.15 X 15.9mm CE/CSA/UL
EatonGLQ-9
Fuse Fast Acting 9A 300V Panel Mount Cartridge CSA/UL

Descriptions

Descriptions of Eaton FRN-R-7 provided by its distributors.

Electric Fuse, Time Delay Blow, 7A, 250VAC, 125VDC, 200000A (IR), Inline/holder
UL Class Fuse, RK5 Class, FRN-R Series, Time-Delay, 7A, 250V AC, Non-Indicating
FUSE, 7A, 250V, TIME DELAY; Product Range:Fusetron FRN Series; Fuse Current:7A; Voltage Rating VAC:250VAC; Voltage Rating VDC:125VDC; Fuse Size Metric:14.3mm x 50.8mm; Fuse Size Imperial:0.56" x 2"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R7
  • FRNR-7
  • FRNR7