Eaton FRN-R-4

Fuse Class RK5 Slow Blow Acting 4A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 30.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-4.

Newark

Datasheet6 pages10 years ago
Datasheet2 pages17 years ago

Electro Sonic

element14 APAC

Gerber

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2511
Spt 5X20, 5 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2511.PT
Electric Fuse, Time Lag Blow, 5A, 250VAC, 150VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2711.11
Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
EatonFRN-R-5
Fuse Class RK5 Slow Blow Acting 5A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
EatonNON-5
Fuse; 5 A; 250 V; General Purpose; 2 in.; 0.56 in.
Littelfuse0314005.HXP
Fuse; Cylinder; Fast Acting; 5A; 3AB; Supplemental; 0.25x1.25 in..; Ceramic; 250VAC

Descriptions

Descriptions of Eaton FRN-R-4 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 4A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 4A, 250VAC, 125VDC, 200000A (IR), RK5, Inline/holder
Fuse, Dual Element; Time-Delay; 4 A; 250 VAC/125 VDC; 0.56 0.008 in.
FRN-R Series Time Delay 250 V 4 A Ø 14.2 x 50.8 mm Dual Element Fuse Cartridge
FUSE, 4A, 250V, TIME DELAY; Voltage Rati; FUSE, 4A, 250V, TIME DELAY; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:4A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.56" x 2"; Series:Fusetron; Current Rating: AA; Fuse Terminals:Ferrule
Bussmann Fusetron Time Delay Fuse, Current Limiting, Series: FRN-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 4 A, 250 VAC/125 VDC, 20/200 kA Interrupt, Class: RK5, 10 s at 500% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Fiberglass, 0.56 in Dia x 2 in L Body Size
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R 4
  • FRN-R4
  • FRNR4