Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FNQ-5

Fuse Midget Slow Blow Acting 5A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
$ 55.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-5.

IHS

Datasheet2 pages12 years ago
Datasheet1 page13 years ago

Newark

Future Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+22.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

EatonKTK-6
Fuse Midget Fast Acting 6A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD006.T
600V 600V Quick fuse Cartridge 6A base mount,standard mounting,box mount 38.1mm(Length)
EatonFNQ-R-6
Fuse Class CC Slow Blow Acting 6A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-R-6
Class CC fuse, KTK-R, fast-acting, dual-element current limiting fuse, 6 A, 10PK
MersenATM6
Electric Fuse, Fast Blow, 6A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
Littelfuse0KLK006.T
Fuse Midget Fast Acting 6A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL

Descriptions

Descriptions of Eaton FNQ-5 provided by its distributors.

Fuse Midget Slow Blow Acting 5A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Electric Fuse, Time Delay Blow, 5A, 500VAC, 10000A (IR), Supplemental, Inline/holder, MIDGET,
5 Amp FNQ Fuse, 500 Volts Time-Delay Midget Fuse CROSS TO ATQ FLQ MEQ
Eaton Fiberglass Fuse Tube, Bussmannseries, 5A, 500V AC, 10 x 38mm, fuse speedT
Fuse;Cylinder;Time Lag;5A;Dims 0.4063x1.5";Fiberglass;Cartridge;500VAC
Fuse, 5A, 500V, M, Time Delay, 13/32" x 1-1/2" Ferrule
FUSE, 5A, 500V, TIME DELAY; Product Range:FNQ Series; Fuse Current:5A; Voltage Rating VAC:500VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ5