Eaton FNQ-R-6

Fuse Class CC Slow Blow Acting 6A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 72.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-R-6.

ODG (Origin Data Global)

Datasheet6 pages11 years ago

Future Electronics

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2002-11-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EatonFNQ-7
Fuse Midget Slow Blow Acting 7A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
EatonKTK-7
Fuse Midget Fast Acting 7A 600V HolderCartridge 10.3 X 38.1mm MelamineCartonCSA/UL
Fuse Cartridge Fast Acting 6.3A 500V Holder Cartridge 6 X 32mm Carton CSA/UL
Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
LittelfuseKLKD007.T
Electric Fuse, Fast Blow, 7A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse35816300029
Fuse Cartridge Slow Blow Acting 6.3A 500V Holder Cartridge 6.3 X 32mm Ceramic UL

Descriptions

Descriptions of Eaton FNQ-R-6 provided by its distributors.

Fuse Class CC Slow Blow Acting 6A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Time Delay Blow, 6A, 600VAC, 200000A (IR), Supplemental, Inline/holder,
Bussman Class CC fuse, FNQ, time-delay, dual-element current limiting fuse, 6 A, 10PK
FNQ-R Series Time Delay 600 V 6 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse
Fuse Rejection; Class CC; Time Delay; 600V; Ferrule; 6A
FUSE, 6A, 600V, TIME DELAY; Product Range:CC-TRON Series; Fuse Current:6A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
Bussmann FNQ-R-6 Time Delay Fuse. Bussmann CC-Tron Fuse, Current Limiting Time Delay, Series: FNQ-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 6 A, 600 V, 200 kAIC Interrupt, Class: CC, 12 s at 200% Response, Ferrule End Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine Tube, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-FNQ-R-6 CLASS CC TIME DELAY. Catalog Description: Eaton Bussmann series FNQ-R fuse, 6 A, Class CC, Non-indicating, Ferrule end x ferrule end, 12 sec at 200%, 200 kAIC, Melamine tube, Standard, 600 V.
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R6
  • FNQR6