Eaton KTK-R-6

Class CC fuse, KTK-R, fast-acting, dual-element current limiting fuse, 6 A, 10PK
$ 51.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-R-6.

Master Electronics

Datasheet6 pages10 years ago

IHS

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
-87.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fuse Cartridge Fast Acting 6.3A 500V Holder Cartridge 6 X 32mm Carton CSA/UL
Eaton Bussmann High Speed Round body SEMI-COND FUSE 7.0A 500V AC - FWH-007A6F
Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
LittelfuseKLKD007.T
Electric Fuse, Fast Blow, 7A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse35816300029
Fuse Cartridge Slow Blow Acting 6.3A 500V Holder Cartridge 6.3 X 32mm Ceramic UL
Fast Acting Semiconductor Cylindrical Fuse 6A 200kA IR AC

Descriptions

Descriptions of Eaton KTK-R-6 provided by its distributors.

Class CC fuse, KTK-R, fast-acting, dual-element current limiting fuse, 6 A, 10PK
BUSSMANN CLASS CC FAST ACTING FUSE CLASS CC - LOW VOLTAGE - NORTH AMERICAN DIVISION
Fuse Midget Class CC Rejection; Fast Acting; 600V AC; 6A
Fuse Class CC 6A 600V Fast 2-Pin Cartridge Holder Carton
FUSE, FAST ACTING, 6A; Product Range: LIMITRON KTK-R Series; Fuse Current: 6A; Voltage Rating VAC: 600VAC; Voltage Rating V DC: -; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Characteristic: Fast Ac
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK-R-6.
  • KTK-R6