Eaton FNM-6-1/4

Fuse Midget Slow Blow Acting 6.25A 250V Holder Cartridge 10.32 X 38.1mm Carton CE/CSA/UL
$ 20.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNM-6-1/4.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages16 years ago

Farnell

IHS

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80716300440
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Schurter3403.0282.11
Electric Fuse, Time Lag Blow, 6.3A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0282.23
Fuse Chip Slow Blow Acting 6.3A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
EatonFNM-8
Fuse, Industrial / Power, Class CC, 8 A, 250 VAC, 10.3mm x 38.1mm, 13/32 x 1-1/2, Time Delay

Descriptions

Descriptions of Eaton FNM-6-1/4 provided by its distributors.

Fuse Midget Slow Blow Acting 6.25A 250V Holder Cartridge 10.32 X 38.1mm Carton CE/CSA/UL
Midget Fuse, Time-Delay, 6.25A, 250V AC, Non-Indicating, 10kA at 125V AC, 200A at 250V AC
Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 200A (IR), Inline/holder
FUSE, 6.25A, 250V, TIME DELAY; Product Range:Fusetron FNM Series; Fuse Current:6.25A; Voltage Rating VAC:250VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Fuse Body Material:Fibre RoHS Compliant: No
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNM 6 1/4
  • FNM-6 1/4
  • FNM-6-1-4
  • FNM-6-14
  • FNM-61/4
  • FNM-614
  • FNM6 1/4
  • FNM6-1/4
  • FNM61/4
  • FNM614