Eaton FNM-3

Fuse Midget Slow Blow Acting 3A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
$ 20.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNM-3.

Electro Sonic

Datasheet3 pages10 years ago

IHS

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-63.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Slow Blow Acting 3.2A 300V Panel Mount Cartridge CE/CSA/UL
Littelfuse80713150000
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80713150440
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"

Descriptions

Descriptions of Eaton FNM-3 provided by its distributors.

Fuse Midget Slow Blow Acting 3A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;3A;Sz 5AG;Dims 0.41x1.5";Fiberglass;Cartridge;250VAC
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 3A, 250V, TIME DELAY; Product Range:Fusetron FNM Series; Fuse Current:3A; Voltage Rating VAC:250VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
COOPER BUSSMANN FNM-3 Fuse, 3A, Midget, FNM, 250VAC, Fiberglass. More details: Fuse, 3 Fuse Amps, Nonindicating, FNM Series, 250VAC Voltage Rating, Class Midget, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 100A at 250VAC, 10kA at 125VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould TRM, Littelfuse FLM, Standards CE, UL-248-14 Guide JDYX, CSA Class 1422-01
" Bussmann FNM-3 3A 250V Midget - 13/32 x 1-1/2"""". Bussmann Fusetron™ Midget Fuse Time Delay Series: FNM Indicating/Non-Indicating: Non-Indicating Rejection/Non-Rejection: Non-Rejection 3 A 250 VAC 100/10000 A Interrupt Class: CC/Supplemental Ferrule Terminal Holder Mount Cylindrical Body Dual Element Fiber Tube Green 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-FNM-3 BUSS MIDGET FUSE. Catalog Description: 3A 250V Midget - 13/32"" x 1-1/2"" Fusetron Fuse Time Delay."

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNM3