Eaton FNA-7

Fuse Pin Indicating Slow Blow Acting 7A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
$ 62.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNA-7.

IHS

Datasheet2 pages10 years ago
Datasheet1 page17 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Eaton Bussmann High Speed Round body SEMI-COND FUSE 5A 150V AC - FWA-5A10F
Littelfuse0154008.DR
Fuse Chip Very Fast Acting 8A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass Carton
EatonGMA-8A
Fuse Cartridge Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL
Littelfuse0225008.HXUP
Fuse Subminiature Fast Acting 8A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse5MF 8-R
Fuse Cartridge Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus

Descriptions

Descriptions of Eaton FNA-7 provided by its distributors.

Fuse Pin Indicating Slow Blow Acting 7A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 7A, 125VAC, 10000A (IR), Inline/holder
BUSSMANN FUSETRON DUAL-ELEMENT INDICATING - LOW VOLTAGE - NORTH AMERICAN DIVISION
Industrial & Electrical Fuses 125VAC 7A Dual Element Time Delay
Eaton Corporation Ctn Of 10 - Fusetron Dual-Element Indica
Fusetron Dual-Element Indicating |Eaton Bussmann FNA-7
FUSE CARTRIDGE 7A 125VAC CYLINDR
Eaton Bussmann Low Voltage - NA FNA-7 - FNA-7
FNA-7, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN FNA-7 Fuse, 7A, Indicating, FNA, 125VAC, Fiberglass. More details: Fuse, 7 Fuse Amps, Indicating, FNA Series, 125VAC Voltage Rating, Class Supplemental, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Nonrejection, Interrupt Rating 10kA at 125VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz GFN, Standards CE, UL-248-12 Guide JDYX, CSA Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNA7