Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton GMA-8A

125V 125V 280A²S 8A Quick fuse Cartridge,Glass 8A base mount 5mm(Length)*20mm(width)
$ 1.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-8A.

Newark

Datasheet56 pages9 years ago
Datasheet2 pages16 years ago
Datasheet2 pages25 years ago

IHS

Farnell

Electro Sonic

Inventory History

3 month trend:
-6.36%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.94
$ 2.11
$ 2.11
Stock
39,415
15,045
15,045
Authorized Distributors
6
6
6
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Fuse; Cylinder; Fast Acting; 10A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
EatonGMA-10A
Fuse; Cylinder; Fast Acting; 10A; Dims 5x20mm; Glass; Cartridge; 250VAC; Clip
Littelfuse0154010.DR
Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/TUV/UL
Bel Fuse3SB 10-R
Fuse Cartridge Slow Blow Acting 10A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Littelfuse0157010.DR
Fuse Chip Very Fast Acting 10A 125V Holder Clip 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus

Descriptions

Descriptions of Eaton GMA-8A provided by its distributors.

125V 125V 280A²S 8A Quick fuse Cartridge,Glass 8A base mount 5mm(Length)*20mm(width)
Fuse Cartridge Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL
Fuse, Cartridge, Fast Acting, 8 A, 125 VAC, 5mm x 20mm, 0.2" x 0.79"", GMA"
FUSE, CARTRIDGE, 8A, 5X20MM, FAST ACTING; FUSE, CARTRIDGE, 8A, 5X20MM, FAST ACTING; Voltage Rating VAC:125V; Fuse Current:8A; Breaking Capacity:200A @ 125VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable); Blow Characteristic:Fast Acting; Series:GMA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA 8A
  • GMA8A