Eaton FCF90RN

Fuse Class CF 90A 600V Fast 2-Pin Lug Socket Carton
$ 251.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FCF90RN.

Sager Electronics

Datasheet2 pages7 years ago

IHS

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fast Acting Semiconductor Cylindrical Fuse 100A 200kA IR AC
LittelfuseL70S100.V
Electric Fuse, Very Fast Blow, 100A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseLA70QS10022F
Semi Conductor Fuse 690Vac 100A/Box |Littelfuse LA70QS10022F
Electric Fuse, 100A, 700VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
EatonFBP-100
Buss Semi Conductor Fuse Rohs Compliant: No |Eaton Bussmann FBP-100
LittelfuseLA70QS10022FI
Semi Conductor Fuse 690Vac100A W/Striker/Box |Littelfuse LA70QS10022FI

Descriptions

Descriptions of Eaton FCF90RN provided by its distributors.

Fuse Class CF 90A 600V Fast 2-Pin Lug Socket Carton
Industrial & Electrical Fuses Fast Acting CUBEFuse 90A Non-indication
Eaton Corporation Ctn Of 6 - Fast Acting Cubefuse 90A Non-
FUSE RECT 90A 600VAC/VDC BLADE
FCF90RN, EATON BUSSMAN ELECTRICAL
FUSE, FAST ACTING, 90A, 600V; Voltage Ra; FUSE, FAST ACTING, 90A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:90A; Blow Characteristic:Fast Acting; Fuse Body Material:Glass Filled PES; Fuse Size Metric:76.45mm x 25.4mm x 32mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN