Eaton FCF70RN

FUSE, FAST ACTING, 70A, 600V; Voltage Rating VDC: 600V; Voltage Rating VAC: 600V;
$ 269.729
Production

Price and Stock

DistributorSKUMinPkg
NewarkFCF70RN06

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FCF70RN.

Master Electronics

Datasheet2 pages7 years ago

IHS

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonFWP-80B
FUSE CARTRIDGE 80A 700VAC/VDC / 80A 700 V AC 700 V DC Fuse Cartridge Bolt Mount
LittelfuseL70S080.V
Electric Fuse, Very Fast Blow, 80A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S090.V
Electric Fuse, Very Fast Blow, 90A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseLA70QS8022FI
Semi Conductor Fuse 690Vac 80A W/Striker/Box |Littelfuse LA70QS8022FI
EatonFWP-80A
Fast Acting Semiconductor Cylindrical Fuse 80A 200kA IR AC
EatonFWP-90A
FWP-90A - Bussmann Edison FWP-90A BUSS HIGH SPEED FUSE

Descriptions

Descriptions of Eaton FCF70RN provided by its distributors.

FUSE, FAST ACTING, 70A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V;
Fuse Class CF 70A 600V Fast 2-Pin Lug Socket Carton
Fuse Finger Safe Cube; Class CF; Fast Acting; 70A
FUSE RECT 70A 600VAC/VDC BLADE
FCF70RN, EATON BUSSMAN ELECTRICAL
FUSE, FAST ACTING, 70A, 600V; Voltage Ra; FUSE, FAST ACTING, 70A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:70A; Blow Characteristic:Fast Acting; Fuse Body Material:Glass Filled PES; Fuse Size Metric:76.45mm x 25.4mm x 32mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN